RMB | USD

Obsolete item.
16-QSOP

MAX9541AEE+T

Digi-Key Part Number
MAX9541AEE+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX9541AEE+T
Supplier
Description
IC AMP MPLEX AMP 16QSOP
Detailed Description
Video Amp 2:1 Multiplexer-Amplifier 16-QSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
2:1 Multiplexer-Amplifier
Output Type
-
Slew Rate
-
Voltage - Supply, Single/Dual (±)
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Number of Circuits
4
Current - Supply
21 mA
Current - Output / Channel
140 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package2,500