MAX9406ETJ+ | ||
---|---|---|
DigiKey Part Number | MAX9406ETJ+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX9406ETJ+ | |
Description | IC VIDEO LEVEL SHIFTER 32TQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Video Converter, Shifter IC I2C 32-TQFN (5x5) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9406ETJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Converter, Shifter | |
Applications | Professional Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.19000 | ¥49.19 |
10 | ¥44.16900 | ¥441.69 |
60 | ¥41.75350 | ¥2,505.21 |
120 | ¥36.18658 | ¥4,342.39 |
300 | ¥34.33070 | ¥10,299.21 |
540 | ¥30.80487 | ¥16,634.63 |
1,020 | ¥25.98002 | ¥26,499.62 |
2,520 | ¥24.68104 | ¥62,196.22 |