MAX9278AGTM/V+ | ||
---|---|---|
DigiKey Part Number | MAX9278AGTM/V+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX9278AGTM/V+ | |
Description | IC DESERIALIZER GMSL 48TQFN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3.12Gbps Deserializer 3 Input 1 Output 48-TQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9278AGTM/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.12Gbps | |
Input Type | CML | |
Output Type | CML | |
Number of Inputs | 3 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX9278A,82A |
Mfg Application Notes | How to Design an Automotive TFT Display System |
Environmental Information | |
EDA Models | MAX9278AGTM/V+ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.33000 | ¥93.33 |
10 | ¥85.77400 | ¥857.74 |
43 | ¥82.21488 | ¥3,535.24 |
129 | ¥72.43822 | ¥9,344.53 |
258 | ¥68.88298 | ¥17,771.81 |
516 | ¥64.43890 | ¥33,250.47 |
1,032 | ¥59.10609 | ¥60,997.48 |
Attribute | Description |
---|---|
Other Names | -4941-MAX9278AGTM/V+ |
Standard Package | 43 |