MAX8722AEEG+ | ||
---|---|---|
DigiKey Part Number | MAX8722AEEG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX8722AEEG+ | |
Description | IC CCFL CNTRL 80KHZ 24QSOP | |
Customer Reference | ||
Detailed Description | CCFL Controller Controller 30kHz ~ 80kHz Yes 24-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX8722AEEG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | CCFL Controller | |
Frequency | 30kHz ~ 80kHz | |
Voltage - Supply | 4.6V ~ 28V | |
Current - Supply | 1 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥52.25900 | ¥522.59 |
50 | ¥49.82460 | ¥2,491.23 |
100 | ¥43.26290 | ¥4,326.29 |
250 | ¥41.31844 | ¥10,329.61 |
500 | ¥37.67270 | ¥18,836.35 |
1,000 | ¥32.81171 | ¥32,811.71 |
2,500 | ¥31.59646 | ¥78,991.15 |