MAX86150EFF+ | ||
---|---|---|
DigiKey Part Number | MAX86150EFF+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX86150EFF+ | |
Description | SENSOR OXIMETER/HEART RATE I2C | |
Customer Reference | ||
Detailed Description | Oximeter/Heart Rate Sensor I2C Output | |
EDA/CAD Models | MAX86150EFF+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
Featured Product | MAX86150 Integrated PPG and ECG Biosensor Module for Mobile Devices |
PCN Obsolescence/ EOL | EOL 17/Jul/2023 |
HTML Datasheet | MAX86150 Datasheet |
EDA Models | MAX86150EFF+ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | -4941-MAX86150EFF+ |
Standard Package | 5,000 |