MAX8563EEE+ | ||
---|---|---|
DigiKey Part Number | MAX8563EEE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX8563EEE+ | |
Description | IC LNR REG CTRLR 3OUT 16QSOP | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC Positive Adjustable 3 Output 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX8563EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Positive Adjustable | |
Number of Outputs | 3 | |
Current - Supply | 930µA | |
Voltage - Input | 5V, 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX8563-64A |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL/Reinstate 20/Jul/2019 |
HTML Datasheet | MAX8563-64A |
EDA Models | MAX8563EEE+ Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 175-MAX8563EEE+ 505-MAX8563EEE+ 175-MAX8563EEE+-ND MAXMAXMAX8563EEE+ 2156-MAX8563EEE+ |
Standard Package | 100 |