MAX7426EUA+ | ||
---|---|---|
DigiKey Part Number | MAX7426EUA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX7426EUA+ | |
Description | IC FILTER 12KHZ LOWPASS 8UMAX | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 12kHz 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7426EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 12kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.38000 | ¥51.38 |
10 | ¥46.12100 | ¥461.21 |
50 | ¥43.60200 | ¥2,180.10 |
100 | ¥37.78750 | ¥3,778.75 |
250 | ¥35.85000 | ¥8,962.50 |
500 | ¥32.16800 | ¥16,084.00 |
1,000 | ¥27.12960 | ¥27,129.60 |
2,500 | ¥25.77312 | ¥64,432.80 |