MAX7408EUA+ | ||
---|---|---|
DigiKey Part Number | MAX7408EUA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX7408EUA+ | |
Description | IC FILTER 15KHZ LOWPASS 8UMAX | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7408EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 15kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.35000 | ¥69.35 |
10 | ¥62.67300 | ¥626.73 |
50 | ¥59.75600 | ¥2,987.80 |
100 | ¥51.88630 | ¥5,188.63 |
250 | ¥49.55432 | ¥12,388.58 |
500 | ¥45.18176 | ¥22,590.88 |
1,000 | ¥39.35184 | ¥39,351.84 |