MAX7407CSA+ | ||
---|---|---|
DigiKey Part Number | MAX7407CSA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX7407CSA+ | |
Description | IC FILTER 10KHZ LOWPASS 8SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7407CSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 10kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.96000 | ¥94.96 |
10 | ¥85.79400 | ¥857.94 |
25 | ¥81.80880 | ¥2,045.22 |
100 | ¥71.03290 | ¥7,103.29 |
300 | ¥67.84053 | ¥20,352.16 |
500 | ¥61.85444 | ¥30,927.22 |
1,000 | ¥53.87329 | ¥53,873.29 |