MAX7404ESA+T | ||
---|---|---|
DigiKey Part Number | MAX7404ESA+TTR-ND - Tape & Reel (TR) MAX7404ESA+TCT-ND - Cut Tape (CT) MAX7404ESA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX7404ESA+T | |
Description | IC FILTER 10KHZ LOWPASS 8SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7404ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 10kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.50000 | ¥76.50 |
10 | ¥69.11200 | ¥691.12 |
25 | ¥65.89720 | ¥1,647.43 |
100 | ¥57.21860 | ¥5,721.86 |
250 | ¥54.64716 | ¥13,661.79 |
500 | ¥49.82520 | ¥24,912.60 |
1,000 | ¥43.39612 | ¥43,396.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.78888 | ¥104,472.20 |