MAX7401ESA+ | ||
---|---|---|
DigiKey Part Number | MAX7401ESA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX7401ESA+ | |
Description | IC FILTER 5KHZ LOWPASS 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 8th Order 5kHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7401ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 5kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
10 | ¥84.62400 | ¥846.24 |
25 | ¥81.11640 | ¥2,027.91 |
100 | ¥71.47110 | ¥7,147.11 |
300 | ¥67.96357 | ¥20,389.07 |
500 | ¥63.57894 | ¥31,789.47 |
1,000 | ¥58.31714 | ¥58,317.14 |