MAX7400ESA+ | ||
---|---|---|
DigiKey Part Number | MAX7400ESA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX7400ESA+ | |
Description | IC FILTER 10KHZ LOWPASS 8SOIC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7400ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 10kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.29000 | ¥98.29 |
10 | ¥90.33100 | ¥903.31 |
25 | ¥86.58600 | ¥2,164.65 |
100 | ¥76.28960 | ¥7,628.96 |
300 | ¥72.54527 | ¥21,763.58 |
500 | ¥67.86498 | ¥33,932.49 |
1,000 | ¥62.24865 | ¥62,248.65 |