MAX7375AXR805+T | ||
---|---|---|
DigiKey Part Number | MAX7375AXR805+TTR-ND - Tape & Reel (TR) MAX7375AXR805+TCT-ND - Cut Tape (CT) MAX7375AXR805+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX7375AXR805+T | |
Description | MEMS OSC XO 8.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 2.7V ~ 5.5V SC-70, SOT-323 | |
EDA/CAD Models | MAX7375AXR805+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 6.4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX7375 |
EDA Models | MAX7375AXR805+T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
10 | ¥13.77100 | ¥137.71 |
50 | ¥13.44940 | ¥672.47 |
100 | ¥11.52750 | ¥1,152.75 |
500 | ¥11.20754 | ¥5,603.77 |
1,000 | ¥9.44639 | ¥9,446.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.96610 | ¥22,415.25 |
5,000 | ¥8.64588 | ¥43,229.40 |
Attribute | Description |
---|---|
Other Names | MAX7375AXR805+TTR MAX7375AXR805+TDKR MAX7375AXR805+TCT MAX7375AXR805+T-ND |
Standard Package | 2,500 |