MAX7219EWG+ | ||
---|---|---|
DigiKey Part Number | MAX7219EWG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX7219EWG+ | |
Description | IC DRVR 7 SEGMNT 8 DIGIT 24SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver 24-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7219EWG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + DP | |
Interface | 4-Wire Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 330 mA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.07000 | ¥117.07 |
10 | ¥107.60700 | ¥1,076.07 |
30 | ¥103.14333 | ¥3,094.30 |
120 | ¥90.87875 | ¥10,905.45 |
270 | ¥86.41811 | ¥23,332.89 |
510 | ¥80.84282 | ¥41,229.84 |
1,020 | ¥74.15236 | ¥75,635.41 |