MAX7219ENG+ | ||
---|---|---|
DigiKey Part Number | MAX7219ENG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX7219ENG+ | |
Description | IC DRVR 7 SEGMENT 8 DIGIT 24DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver 24-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7219ENG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + DP | |
Interface | 4-Wire Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 330 mA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.32000 | ¥120.32 |
15 | ¥110.61467 | ¥1,659.22 |
30 | ¥106.02933 | ¥3,180.88 |
105 | ¥93.42114 | ¥9,809.22 |
255 | ¥88.83620 | ¥22,653.23 |
510 | ¥83.10498 | ¥42,383.54 |
1,005 | ¥76.22733 | ¥76,608.47 |