MAX7219CWG+T | ||
---|---|---|
DigiKey Part Number | MAX7219CWG+TTR-ND - Tape & Reel (TR) MAX7219CWG+TCT-ND - Cut Tape (CT) MAX7219CWG+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX7219CWG+T | |
Description | IC DRVR 7 SEGMNT 8 DIGIT 24SOIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver 24-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7219CWG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + DP | |
Interface | 4-Wire Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 330 mA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.69000 | ¥105.69 |
10 | ¥97.14300 | ¥971.43 |
25 | ¥93.11920 | ¥2,327.98 |
100 | ¥82.04470 | ¥8,204.47 |
250 | ¥78.01820 | ¥19,504.55 |
500 | ¥72.98468 | ¥36,492.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥66.94461 | ¥66,944.61 |