MAX7060ATG+ | ||
---|---|---|
DigiKey Part Number | MAX7060ATG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX7060ATG+ | |
Description | RF TX IC ASK 280-450MHZ 24WFQFN | |
Customer Reference | ||
Detailed Description | RF Transmitter ASK, FSK 280MHz ~ 450MHz 14dBm 140kbps PCB, Surface Mount Antenna 24-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7060ATG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 280MHz ~ 450MHz | |
Applications | Home/Building Automation, Industrial Control | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 140kbps | |
Power - Output | 14dBm | |
Current - Transmitting | 34mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |