MAX7044AKA+T | ||
---|---|---|
DigiKey Part Number | MAX7044AKA+TTR-ND - Tape & Reel (TR) MAX7044AKA+TCT-ND - Cut Tape (CT) MAX7044AKA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX7044AKA+T | |
Description | RF TX IC ASK 300-450MHZ SOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter ASK, OOK 300MHz ~ 450MHz 12.5dBm 100kbps PCB, Surface Mount Antenna SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7044AKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 450MHz | |
Applications | RKE, TPM, Security Systems | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | 100kbps | |
Power - Output | 12.5dBm | |
Current - Transmitting | 14mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.25000 | ¥43.25 |
10 | ¥38.59200 | ¥385.92 |
25 | ¥34.73400 | ¥868.35 |
100 | ¥31.64540 | ¥3,164.54 |
250 | ¥28.55852 | ¥7,139.63 |
500 | ¥25.62526 | ¥12,812.63 |
1,000 | ¥21.61172 | ¥21,611.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.53113 | ¥51,327.83 |