MAX6951CEE+T | ||
---|---|---|
DigiKey Part Number | MAX6951CEE+TR-ND - Tape & Reel (TR) MAX6951CEE+CT-ND - Cut Tape (CT) MAX6951CEE+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6951CEE+T | |
Description | IC DRVR 7 SEGMNT 8 DIGIT 16QSOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6951CEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 10 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX6950,51 |
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX6950,51 |
EDA Models | MAX6951CEE+T Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.12000 | ¥108.12 |
10 | ¥99.35800 | ¥993.58 |
25 | ¥95.24120 | ¥2,381.03 |
100 | ¥83.91430 | ¥8,391.43 |
250 | ¥79.79580 | ¥19,948.95 |
500 | ¥74.64776 | ¥37,323.88 |
1,000 | ¥68.46997 | ¥68,469.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥65.89592 | ¥164,739.80 |
Attribute | Description |
---|---|
Other Names | MAX6951CEE+CT MAX6951CEE+T-ND MAX6951CEE+TR MAX6951CEE+DKR |
Standard Package | 2,500 |