MAX6922AQH+D | ||
---|---|---|
DigiKey Part Number | MAX6922AQH+D-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX6922AQH+D | |
Description | IC DRVR VFD TUBE SRL 44PLCC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent (VF) Driver 44-PLCC (16.59x16.59) | |
EDA/CAD Models | MAX6922AQH+D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | 4-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 1.65 mA | |
Voltage - Supply | 8V ~ 76V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Resource Type | Link |
---|---|
Mfg Application Notes | Vacuum-Fluorescent-Display (VFD) Tube Manufacturers' Web Sites |
Environmental Information | |
HTML Datasheet | MAX6922,32-34 |
EDA Models | MAX6922AQH+D Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.93000 | ¥95.93 |
10 | ¥86.67600 | ¥866.76 |
28 | ¥82.64429 | ¥2,314.04 |
112 | ¥71.76027 | ¥8,037.15 |
252 | ¥68.53488 | ¥17,270.79 |
504 | ¥62.48766 | ¥31,493.78 |
1,008 | ¥54.42470 | ¥54,860.10 |
Attribute | Description |
---|---|
Other Names | MAX6922AQHD -4941-MAX6922AQH+D |
Standard Package | 28 |