MAX6816EUS+T | ||
---|---|---|
DigiKey Part Number | MAX6816EUS+TTR-ND - Tape & Reel (TR) MAX6816EUS+TCT-ND - Cut Tape (CT) MAX6816EUS+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6816EUS+T | |
Description | IC SWITCH DEBOUNCER SOT143-4 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch Debouncer SOT-143-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6816EUS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | µP Switch Interfacing | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.72000 | ¥37.72 |
10 | ¥33.86100 | ¥338.61 |
25 | ¥32.01200 | ¥800.30 |
100 | ¥27.74470 | ¥2,774.47 |
250 | ¥26.32216 | ¥6,580.54 |
500 | ¥23.61882 | ¥11,809.41 |
1,000 | ¥19.91949 | ¥19,919.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.92347 | ¥47,308.67 |