MAX6682MUA+ | ||
---|---|---|
DigiKey Part Number | MAX6682MUA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX6682MUA+ | |
Description | IC THERMISTOR TO DGTL 8UMAX | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MAX6682MUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Temperature Sensor | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 29 µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.18000 | ¥56.18 |
10 | ¥42.12100 | ¥421.21 |
25 | ¥37.44280 | ¥936.07 |
50 | ¥35.57140 | ¥1,778.57 |
100 | ¥34.63470 | ¥3,463.47 |
500 | ¥29.01816 | ¥14,509.08 |
1,000 | ¥27.14603 | ¥27,146.03 |