MAX6682MUA+T | ||
---|---|---|
DigiKey Part Number | MAX6682MUA+TTR-ND - Tape & Reel (TR) MAX6682MUA+TCT-ND - Cut Tape (CT) MAX6682MUA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6682MUA+T | |
Description | IC THERMISTOR TO DGTL 8UMAX | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
EDA/CAD Models | MAX6682MUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Temperature Sensor | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 29 µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.18000 | ¥56.18 |
10 | ¥42.11300 | ¥421.13 |
25 | ¥37.43640 | ¥935.91 |
50 | ¥35.56480 | ¥1,778.24 |
100 | ¥34.62910 | ¥3,462.91 |
500 | ¥29.01312 | ¥14,506.56 |
1,000 | ¥27.14139 | ¥27,141.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.20547 | ¥65,513.67 |