MAX6510HAUT+T | ||
---|---|---|
DigiKey Part Number | MAX6510HAUT+TTR-ND - Tape & Reel (TR) MAX6510HAUT+TCT-ND - Cut Tape (CT) MAX6510HAUT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6510HAUT+T | |
Description | THERMOSTAT PRG ACT HI/LO SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain SOT-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6510HAUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±4.7°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 47µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX6509,10 |
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX6509,10 |
EDA Models | MAX6510HAUT+T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.49000 | ¥23.49 |
10 | ¥19.14500 | ¥191.45 |
25 | ¥15.53360 | ¥388.34 |
50 | ¥14.45080 | ¥722.54 |
100 | ¥13.72820 | ¥1,372.82 |
500 | ¥11.56068 | ¥5,780.34 |
1,000 | ¥10.83814 | ¥10,838.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.47687 | ¥26,192.17 |
5,000 | ¥10.11560 | ¥50,578.00 |
7,500 | ¥9.93497 | ¥74,512.27 |
Attribute | Description |
---|---|
Other Names | MAX6510HAUT+T-ND MAX6510HAUTT MAX6510HAUT+TTR MAX6510HAUT+TDKR MAX6510HAUT+TCT |
Standard Package | 2,500 |