MAX6503UKP015+T | ||
---|---|---|
DigiKey Part Number | 505-MAX6503UKP015+TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX6503UKP015+T | |
Description | IC TEMP SWITCH SOT23-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 15°C Active Low Open Drain SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6503UKP015+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | 15°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX6501-04 |
Mfg Application Notes | |
Environmental Information | |
EDA Models | MAX6503UKP015+T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.88160 | ¥24,704.00 |
Attribute | Description |
---|---|
Other Names | MAX6503UKP015+TCT-ND MAX6503UKP015+TDKR MAX6503UKP015+TTR-ND 175-MAX6503UKP015+TTR 505-MAX6503UKP015+TTR MAX6503UKP015+TTR MAX6503UKP015+TCT 2156-MAX6503UKP015+T MAX6503UKP015+ MAX6503UKP015+TDKRINACTIVE MAXMAXMAX6503UKP015+T MAX6503UKP015+TCTINACTIVE 175-MAX6503UKP015+TTR-ND MAX6503UKP015+TDKR-ND |
Standard Package | 2,500 |