MAX5969BETB+T | ||
---|---|---|
DigiKey Part Number | MAX5969BETB+TTR-ND - Tape & Reel (TR) MAX5969BETB+TCT-ND - Cut Tape (CT) MAX5969BETB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX5969BETB+T | |
Description | IC POE CNTRL 1 CHANNEL 10TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX5969BETB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 40V ~ 60V | |
Current - Supply | 270µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.40000 | ¥47.40 |
10 | ¥42.60000 | ¥426.00 |
25 | ¥40.27520 | ¥1,006.88 |
100 | ¥34.90550 | ¥3,490.55 |
250 | ¥33.11544 | ¥8,278.86 |
500 | ¥29.71440 | ¥14,857.20 |
1,000 | ¥25.06040 | ¥25,060.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.80736 | ¥59,518.40 |