RMB | USD

Quote Required, submit request here.
20-TQFN

MAX5581AETP+

Digi-Key Part Number
MAX5581AETP+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5581AETP+
Supplier
Description
IC DAC 12BIT V-OUT 20TQFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
12 Bit Digital to Analog Converter 4 20-TQFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.8V ~ 5.25V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package60