MAX5544CSA+ | ||
---|---|---|
DigiKey Part Number | MAX5544CSA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX5544CSA+ | |
Description | IC DAC 14BIT V-OUT 8SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Digital to Analog Converter 1 8-SOIC | |
EDA/CAD Models | MAX5544CSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.00000 | ¥90.00 |
10 | ¥82.72100 | ¥827.21 |
25 | ¥79.29520 | ¥1,982.38 |
100 | ¥69.86540 | ¥6,986.54 |
300 | ¥66.43623 | ¥19,930.87 |
500 | ¥62.15004 | ¥31,075.02 |
1,000 | ¥57.00669 | ¥57,006.69 |