MAX5434LEZT+T | ||
---|---|---|
DigiKey Part Number | MAX5434LEZT+TTR-ND - Tape & Reel (TR) MAX5434LEZT+TCT-ND - Cut Tape (CT) MAX5434LEZT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX5434LEZT+T | |
Description | IC DGT POT 50KOHM 32TAP TSOT23-6 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps I2C Interface TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX5434LEZT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 610 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX5432-35 |
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX5432-35 |
EDA Models | MAX5434LEZT+T Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.76000 | ¥22.76 |
10 | ¥20.45400 | ¥204.54 |
25 | ¥19.29600 | ¥482.40 |
100 | ¥16.43930 | ¥1,643.93 |
250 | ¥15.43616 | ¥3,859.04 |
500 | ¥13.50654 | ¥6,753.27 |
1,000 | ¥11.19121 | ¥11,191.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.41938 | ¥26,048.45 |
5,000 | ¥10.03349 | ¥50,167.45 |
Attribute | Description |
---|---|
Other Names | MAX5434LEZT+T-ND MAX5434LEZT+TTR MAX5434LEZT+TDKR MAX5434LEZTT MAX5434LEZT+TCT |
Standard Package | 2,500 |