MAX5395MATA+T | ||
---|---|---|
DigiKey Part Number | MAX5395MATA+TTR-ND - Tape & Reel (TR) MAX5395MATA+TCT-ND - Cut Tape (CT) MAX5395MATA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX5395MATA+T | |
Description | IC DGTL POT 50KOHM 256TAP 8TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN-EP (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX5395MATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Package / Case | 8-WFDFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.23500 | ¥152.35 |
25 | ¥14.37040 | ¥359.26 |
100 | ¥12.24270 | ¥1,224.27 |
250 | ¥11.49560 | ¥2,873.90 |
500 | ¥10.05856 | ¥5,029.28 |
1,000 | ¥8.33431 | ¥8,334.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.75951 | ¥19,398.77 |
5,000 | ¥7.47214 | ¥37,360.70 |