MAX5128ELA+T | ||
---|---|---|
DigiKey Part Number | MAX5128ELA+TTR-ND - Tape & Reel (TR) MAX5128ELA+TCT-ND - Cut Tape (CT) MAX5128ELA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX5128ELA+T | |
Description | IC DGTL POT 22KOHM 128TAP 8UDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 22k Ohm 1 Circuit 128 Taps Up/Down (UP, DN) Interface 8-µDFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX5128ELA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 22k | |
Interface | Up/Down (UP, DN) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-µDFN (2x2) | |
Package / Case | 8-WFDFN | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 600 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.25000 | ¥23.25 |
10 | ¥20.88600 | ¥208.86 |
25 | ¥19.70680 | ¥492.67 |
100 | ¥16.78970 | ¥1,678.97 |
250 | ¥15.76540 | ¥3,941.35 |
500 | ¥13.79472 | ¥6,897.36 |
1,000 | ¥11.42991 | ¥11,429.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.64164 | ¥26,604.10 |
5,000 | ¥10.24750 | ¥51,237.50 |