MAX4473EUA+ | ||
---|---|---|
DigiKey Part Number | MAX4473EUA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX4473EUA+ | |
Description | IC RF PWR CNTRL AMP PA GSM 8UMAX | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Controller IC GSM 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4473EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | GSM | |
Frequency | - | |
Features | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.56000 | ¥47.56 |
10 | ¥42.49500 | ¥424.95 |
50 | ¥38.24280 | ¥1,912.14 |
100 | ¥34.84370 | ¥3,484.37 |
250 | ¥31.44460 | ¥7,861.15 |
500 | ¥28.21510 | ¥14,107.55 |
1,000 | ¥23.79588 | ¥23,795.88 |