MAX4473EUA+T | ||
---|---|---|
DigiKey Part Number | MAX4473EUA+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX4473EUA+T | |
Description | IC RF PWR CNTRL AMP PA GSM 8UMAX | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Controller IC GSM 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4473EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | GSM | |
Frequency | - | |
Features | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.60610 | ¥56,515.25 |