MAX4373TEUA+T | ||
---|---|---|
DigiKey Part Number | MAX4373TEUA+TTR-ND - Tape & Reel (TR) MAX4373TEUA+TCT-ND - Cut Tape (CT) MAX4373TEUA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4373TEUA+T | |
Description | IC AMP COMP REF 8UMAX | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4373TEUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.98000 | ¥33.98 |
10 | ¥30.48700 | ¥304.87 |
25 | ¥28.82200 | ¥720.55 |
100 | ¥24.97810 | ¥2,497.81 |
250 | ¥23.69752 | ¥5,924.38 |
500 | ¥21.26360 | ¥10,631.80 |
1,000 | ¥17.93313 | ¥17,933.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.03647 | ¥42,591.18 |