MAX40200ANS+T | ||
---|---|---|
DigiKey Part Number | MAX40200ANS+TTR-ND - Tape & Reel (TR) MAX40200ANS+TCT-ND - Cut Tape (CT) MAX40200ANS+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX40200ANS+T | |
Description | IC DIODE CURRENT SWITCH 4WLP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.73x0.73) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX40200ANS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 65 µs | |
Delay Time - OFF | 1.6 ms | |
Current - Output (Max) | 1.2A | |
Current - Supply | 7 µA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX40200 Datasheet |
Mfg Application Notes | |
Video File | How to Add a Diode ORing or Battery Backup Circuit Using the MAX40200 Ideal Diode |
Environmental Information | |
Design Resources | |
Featured Product | MAX40200 1 A Ideal Diode |
HTML Datasheet | MAX40200 Datasheet |
EDA Models | MAX40200ANS+T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.65000 | ¥66.50 |
100 | ¥5.17280 | ¥517.28 |
500 | ¥4.38452 | ¥2,192.26 |
1,000 | ¥3.57166 | ¥3,571.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.36230 | ¥8,405.75 |
5,000 | ¥3.20218 | ¥16,010.90 |
12,500 | ¥3.05439 | ¥38,179.88 |
25,000 | ¥3.04853 | ¥76,213.25 |
Attribute | Description |
---|---|
Other Names | MAX40200ANS+TTR MAX40200ANS+TDKR MAX40200ANS+TCT MAX40200ANS+T-ND |
Standard Package | 2,500 |