MAX3949ETE+ | ||
---|---|---|
DigiKey Part Number | MAX3949ETE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3949ETE+ | |
Description | IC LASER DRV 11.3GB 3.63V 16TQFN | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 2.95V ~ 3.63V 16-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3949ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 11.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.95V ~ 3.63V | |
Current - Supply | 55 mA | |
Current - Modulation | 85mA | |
Current - Bias | 105 mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.05000 | ¥58.05 |
10 | ¥52.42900 | ¥524.29 |
25 | ¥49.99200 | ¥1,249.80 |
100 | ¥43.40930 | ¥4,340.93 |
300 | ¥41.45813 | ¥12,437.44 |
500 | ¥37.80002 | ¥18,900.01 |
1,000 | ¥32.92260 | ¥32,922.60 |
2,500 | ¥31.70319 | ¥79,257.97 |