MAX3949ETE+T | ||
---|---|---|
DigiKey Part Number | MAX3949ETE+TR-ND - Tape & Reel (TR) MAX3949ETE+CT-ND - Cut Tape (CT) MAX3949ETE+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3949ETE+T | |
Description | IC LASER DRV 11.3GB 3.63V 16TQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 2.95V ~ 3.63V 16-TQFN (3x3) | |
EDA/CAD Models | MAX3949ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 11.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.95V ~ 3.63V | |
Current - Supply | 55 mA | |
Current - Modulation | 85mA | |
Current - Bias | 105 mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | MAX3949ETE |
EDA Models | MAX3949ETE+T Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.42700 | ¥524.27 |
25 | ¥49.98960 | ¥1,249.74 |
100 | ¥43.40700 | ¥4,340.70 |
250 | ¥41.45584 | ¥10,363.96 |
500 | ¥37.79806 | ¥18,899.03 |
1,000 | ¥32.92090 | ¥32,920.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.70156 | ¥79,253.90 |
Attribute | Description |
---|---|
Other Names | MAX3949ETE+T-ND MAX3949ETE+DKR MAX3949ETE+CT MAX3949ETE+TR |
Standard Package | 2,500 |