MAX3946ETG+ | ||
---|---|---|
DigiKey Part Number | MAX3946ETG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3946ETG+ | |
Description | IC LASER DRV 11.3GB 3.63V 24TQFN | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 2.85V ~ 3.63V 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3946ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 11.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.85V ~ 3.63V | |
Current - Supply | 68 mA | |
Current - Modulation | 80mA | |
Current - Bias | 80 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.56000 | ¥77.56 |
10 | ¥70.08700 | ¥700.87 |
75 | ¥66.82627 | ¥5,011.97 |
150 | ¥58.02487 | ¥8,703.73 |
300 | ¥55.41707 | ¥16,625.12 |
525 | ¥50.52720 | ¥26,526.78 |
1,050 | ¥44.00760 | ¥46,207.98 |