MAX3748HETE+ | ||
---|---|---|
DigiKey Part Number | MAX3748HETE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3748HETE+ | |
Description | IC LIMITING AMP 16TQFN | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | Limiting Amplifier IC Optical Networks 16-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3748HETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥28.53600 | ¥285.36 |
25 | ¥26.97480 | ¥674.37 |
100 | ¥23.37740 | ¥2,337.74 |
300 | ¥22.17820 | ¥6,653.46 |
500 | ¥19.90054 | ¥9,950.27 |
1,000 | ¥16.78357 | ¥16,783.57 |
2,500 | ¥15.94438 | ¥39,860.95 |
5,000 | ¥15.34498 | ¥76,724.90 |