MAX3740AETG+ | ||
---|---|---|
DigiKey Part Number | MAX3740AETG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3740AETG+ | |
Description | IC LASER DRVR 3.2GB 3.63V 24TQFN | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 3.2Gbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4) | |
EDA/CAD Models | MAX3740AETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 3.2Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 55 mA | |
Current - Modulation | 15mA | |
Current - Bias | 15 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX3740A |
EDA Models | MAX3740AETG+ Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.46000 | ¥124.46 |
10 | ¥114.41300 | ¥1,144.13 |
75 | ¥109.67027 | ¥8,225.27 |
150 | ¥96.62847 | ¥14,494.27 |
300 | ¥91.88603 | ¥27,565.81 |
525 | ¥85.95802 | ¥45,127.96 |
Attribute | Description |
---|---|
Standard Package | 75 |