MAX3738ETG+ | ||
---|---|---|
DigiKey Part Number | MAX3738ETG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3738ETG+ | |
Description | IC LASER DRV 4.25GB 3.63V 24TQFN | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3738ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 4.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 47 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥30.04800 | ¥300.48 |
75 | ¥28.41000 | ¥2,130.75 |
150 | ¥24.62147 | ¥3,693.22 |
300 | ¥23.35893 | ¥7,007.68 |
525 | ¥20.95996 | ¥11,003.98 |
1,050 | ¥17.67714 | ¥18,561.00 |
2,550 | ¥16.79325 | ¥42,822.79 |
5,025 | ¥16.16195 | ¥81,213.80 |