MAX3738ETG+T | ||
---|---|---|
DigiKey Part Number | MAX3738ETG+TR-ND - Tape & Reel (TR) MAX3738ETG+CT-ND - Cut Tape (CT) MAX3738ETG+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3738ETG+T | |
Description | IC LASER DRV 4.25GB 3.63V 24TQFN | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3738ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 4.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 47 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥29.70600 | ¥297.06 |
25 | ¥28.08360 | ¥702.09 |
100 | ¥24.33750 | ¥2,433.75 |
250 | ¥23.08972 | ¥5,772.43 |
500 | ¥20.71842 | ¥10,359.21 |
1,000 | ¥17.47330 | ¥17,473.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.59964 | ¥41,499.10 |
5,000 | ¥15.97559 | ¥79,877.95 |