MAX3736ETE+ | ||
---|---|---|
DigiKey Part Number | MAX3736ETE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3736ETE+ | |
Description | IC LASER DRVR 3.2GB 3.63V 16TQFN | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 3.2Gbps 1 Channel 2.97V ~ 3.63V 16-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3736ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 3.2Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 22 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.66000 | ¥113.66 |
10 | ¥104.43600 | ¥1,044.36 |
25 | ¥100.10760 | ¥2,502.69 |
100 | ¥88.20150 | ¥8,820.15 |
300 | ¥83.87260 | ¥25,161.78 |
500 | ¥78.46158 | ¥39,230.79 |
1,000 | ¥71.96820 | ¥71,968.20 |