MAX3735AETG+T | ||
---|---|---|
DigiKey Part Number | MAX3735AETG+TR-ND - Tape & Reel (TR) MAX3735AETG+CT-ND - Cut Tape (CT) MAX3735AETG+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3735AETG+T | |
Description | IC LASER DRVR 2.7GB 3.63V 24TQFN | |
Customer Reference | ||
Detailed Description | Laser Driver IC 2.7Gbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4) | |
EDA/CAD Models | MAX3735AETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 2.7Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 27 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |