MAX3658AETA+T | ||
---|---|---|
DigiKey Part Number | MAX3658AETA+TTR-ND - Tape & Reel (TR) MAX3658AETA+TCT-ND - Cut Tape (CT) MAX3658AETA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3658AETA+T | |
Description | IC TRANSIMPEDANCE AMP 8TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Transimpedance Amplifier IC Optical Networks 8-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3658AETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.53000 | ¥55.53 |
10 | ¥50.13700 | ¥501.37 |
25 | ¥47.80680 | ¥1,195.17 |
100 | ¥41.50930 | ¥4,150.93 |
250 | ¥39.64340 | ¥9,910.85 |
500 | ¥36.14544 | ¥18,072.72 |
1,000 | ¥31.48151 | ¥31,481.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.31553 | ¥75,788.82 |