MAX3656ETG+T | ||
---|---|---|
DigiKey Part Number | MAX3656ETG+TTR-ND - Tape & Reel (TR) MAX3656ETG+TCT-ND - Cut Tape (CT) MAX3656ETG+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3656ETG+T | |
Description | IC LASER DRVR 2.5GB 3.6V 24TQFN | |
Customer Reference | ||
Detailed Description | Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 24-TQFN (4x4) | |
EDA/CAD Models | MAX3656ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 2.5Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 40 mA | |
Current - Modulation | 85mA | |
Current - Bias | 70 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX3656 |
EDA Models | MAX3656ETG+T Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.60000 | ¥52.60 |
10 | ¥47.48400 | ¥474.84 |
25 | ¥45.27760 | ¥1,131.94 |
100 | ¥39.31470 | ¥3,931.47 |
250 | ¥37.54752 | ¥9,386.88 |
500 | ¥34.23462 | ¥17,117.31 |
1,000 | ¥29.81725 | ¥29,817.25 |
Attribute | Description |
---|---|
Other Names | MAX3656ETG+T-ND MAX3656ETG+TTR MAX3656ETGT MAX3656ETG+TDKR MAX3656ETG+TCT |
Standard Package | 2,500 |