MAX3646ETG+ | ||
---|---|---|
DigiKey Part Number | MAX3646ETG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3646ETG+ | |
Description | IC LASER DR 622MBPS 3.63V 24TQFN | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 622Mbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3646ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 622Mbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 47 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.55000 | ¥54.55 |
10 | ¥49.25100 | ¥492.51 |
75 | ¥46.96333 | ¥3,522.25 |
150 | ¥40.77820 | ¥6,116.73 |
300 | ¥38.94547 | ¥11,683.64 |
525 | ¥35.50912 | ¥18,642.29 |
1,050 | ¥30.92723 | ¥32,473.59 |
2,550 | ¥29.78181 | ¥75,943.62 |