MAX320ESA+ | ||
---|---|---|
DigiKey Part Number | MAX320ESA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX320ESA+ | |
Description | IC SWITCH SPST-NOX2 35OHM 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 1:1 35Ohm 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX320ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.40000 | ¥47.40 |
10 | ¥42.60000 | ¥426.00 |
25 | ¥40.27520 | ¥1,006.88 |
100 | ¥34.90550 | ¥3,490.55 |
300 | ¥33.11557 | ¥9,934.67 |
500 | ¥29.71440 | ¥14,857.20 |
1,000 | ¥25.06040 | ¥25,060.40 |
2,500 | ¥23.80736 | ¥59,518.40 |