MAX31856MUD+T | ||
---|---|---|
DigiKey Part Number | MAX31856MUD+TTR-ND - Tape & Reel (TR) MAX31856MUD+TCT-ND - Cut Tape (CT) MAX31856MUD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX31856MUD+T | |
Description | IC CONV THERMOCOUPLE 14TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MAX31856MUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple | |
Output Type | Digital | |
Current - Supply | 1.2 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.68000 | ¥82.68 |
10 | ¥74.67300 | ¥746.73 |
25 | ¥71.20440 | ¥1,780.11 |
100 | ¥61.82500 | ¥6,182.50 |
250 | ¥59.04640 | ¥14,761.60 |
500 | ¥53.83630 | ¥26,918.15 |
1,000 | ¥46.88967 | ¥46,889.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.15307 | ¥112,882.68 |