MAX31855KASA+T | ||
---|---|---|
DigiKey Part Number | MAX31855KASA+TTR-ND - Tape & Reel (TR) MAX31855KASA+TCT-ND - Cut Tape (CT) MAX31855KASA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX31855KASA+T | |
Description | IC CONV THERMOCOUPLE-DGTL SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MAX31855KASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple (Multiple) | |
Output Type | Digital | |
Current - Supply | 900 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX31855 |
Mfg Application Notes | |
Product Training Modules | MAX3185x Thermocouple to Digital Converter |
Video File | Maxim MAX31875 Temperature Sensor | Digi-Key Daily |
Environmental Information | |
Design Resources | Available In the Digi-Key KiCad Library |
Featured Product | MAX31875 Temperature Sensor |
Reference Design Library | MAX31855EVKIT#: 14-bit Thermocouple Interface SPI |
EDA Models | MAX31855KASA+T Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.21000 | ¥68.21 |
10 | ¥61.61300 | ¥616.13 |
25 | ¥58.74320 | ¥1,468.58 |
100 | ¥51.00640 | ¥5,100.64 |
250 | ¥48.71408 | ¥12,178.52 |
500 | ¥44.41590 | ¥22,207.95 |
1,000 | ¥38.68483 | ¥38,684.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.25200 | ¥93,130.00 |
Attribute | Description |
---|---|
Other Names | MAX31855KASA+TDKR MAX31855KASAT 90-31855+KTR MAX31855KASA+TCT MAX31855KASA+T-ND MAX31855KASA+TTR |
Standard Package | 2,500 |